Vishay S101K33Y5PS63K7 technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S101K33Y5PS63K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.