Vishay S101K33Y5PS63L7R technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S101K33Y5PS63L7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.