Vishay S102C77R700CB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.25 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Series | S |
| Resistance | 77.7 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay S102C77R700CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.