Vishay S102K39X7RP6BK7R technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | X7R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S102K39X7RP6BK7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.