Vishay S102M43Z5P283L6R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Diameter | 11mm |
| Dielectric | Z5P |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Thickness | 4.5mm |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S102M43Z5P283L6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.