Vishay S103K75Y5PN83K0R technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Diameter | 19mm |
| Dielectric | Y5P |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S103K75Y5PN83K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.