Radial leaded ceramic capacitor with 10nF capacitance and 20% tolerance. Features a Z5U dielectric and a 1kV DC rated voltage, suitable for through-hole mounting. Operates across a temperature range of -30°C to 85°C. RoHS compliant and lead-free.
Vishay S103M47Z5UN63J7R technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Diameter | 12mm |
| Dielectric | Z5U |
| Height - Seated (Max) | 0.661inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S103M47Z5UN63J7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.