Vishay S103M47Z5UN63L0 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S103M47Z5UN63L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
