Vishay S103Z59Y5VY6TK7 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 7.5 |
| Size (mm) | 15 X 4 |
| Capacitance | 0.01uF |
| Voltage | 440VAC|250VAC |
| Tolerance | -20% to 80% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5V |
| Suppression Class | X1/Y2 |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay S103Z59Y5VY6TK7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.