Vishay S120J25U2JR65L7RX1 technical specifications.
| Capacitance | 12pF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | S |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S120J25U2JR65L7RX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.