Vishay S150J25SL0N65J5R technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S150J25SL0N65J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.