Vishay S151K33SL0N63L6 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S151K33SL0N63L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.