Vishay S151K33Y5PR63L6R technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S151K33Y5PR63L6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.