General purpose rectifier diode, 1A forward current, 50V repetitive reverse voltage. Features a DO-214AC (SMA) surface mount package with dimensions of 4.57mm length, 2.92mm width, and 2.4mm height. Offers a maximum forward surge current of 30A and a reverse recovery time of 2µs. Operates across a temperature range of -55°C to 150°C with a maximum reverse current of 100µA.
Vishay S1A technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.4mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.