Vishay S1AHE3_A/I technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1AHE3_A/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.