
Surface mount switching diode with 1A average rectified current and 100V repetitive reverse voltage. Features a low capacitance of 12pF and a fast reverse recovery time of 1.8µs. Designed for high-speed switching applications, it operates across a wide temperature range from -55°C to 150°C. The component is housed in a compact SMA package and supplied on tape and reel for automated assembly.
Vishay S1B-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.8us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1B-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
