Vishay S1D technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.4mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1D to view detailed technical specifications.
No datasheet is available for this part.