The S1D/1 is a general purpose rectifier with a maximum reverse voltage of 200V and a maximum current rating of 1A. It has a capacitance of 12pF and a reverse recovery time of 1.8us. The device is packaged in bulk and is suitable for surface mount applications. The S1D/1 is a lead-containing component and is not compliant with lead-free requirements.
Vishay S1D/1 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 1.8us |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1D/1 to view detailed technical specifications.
No datasheet is available for this part.