Vishay S1D-E3 technical specifications.
| Current Rating | 1A |
| Forward Current | 10A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1D-E3 to view detailed technical specifications.
No datasheet is available for this part.