The S1DA-E3/5AT is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 3uA. The diode is packaged in a surface mount SMA package and is available in quantities of 7500 per reel. The S1DA-E3/5AT is RoHS compliant and suitable for use in high-temperature applications.
Vishay S1DA-E3/5AT technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1DA-E3/5AT to view detailed technical specifications.
No datasheet is available for this part.