The S1DA-E3/61T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 200V. It has a forward current rating of 1A and a maximum surge current of 30A. The diode is packaged in a surface mount SMA package and is available in quantities of 1800 on tape and reel. The S1DA-E3/61T is RoHS compliant and has a reverse recovery time of 1us.
Vishay S1DA-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1DA-E3/61T to view detailed technical specifications.
No datasheet is available for this part.