Vishay S1FLB-M-18 technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-219AB |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1FLB-M-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.