Vishay S1FLD-GS08 technical specifications.
| Package/Case | SMF |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.9(Max) |
| Package Width (mm) | 1.9(Max) |
| Package Height (mm) | 0.98(Max) |
| Seated Plane Height (mm) | 1.08(Max) |
| Package Weight (g) | 0.015 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-219AB |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 1.5A |
| Peak Non-Repetitive Surge Current | 22A |
| Peak Forward Voltage | 1.1@1AV |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 1800ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay S1FLD-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.