General purpose rectifier diode, single element configuration, designed for surface mount applications in an SMA package. Features a 1A forward current and a maximum repetitive reverse voltage of 400V. Operates across a wide temperature range from -55°C to 150°C, with a peak non-repetitive surge current capability of 30A. Exhibits a low maximum reverse current of 5µA.
Vishay S1G technical specifications.
| Package/Case | SMA |
| Current | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay S1G to view detailed technical specifications.
No datasheet is available for this part.