
Vishay S1G-E3 technical specifications.
| Package/Case | DO-214AC |
| Current | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Standard |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1G-E3 to view detailed technical specifications.
No datasheet is available for this part.
