Vishay S1G-E3/1 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 1.8us |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1G-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
