Vishay S1G-E3/11T technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1G-E3/11T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.