
Surface mount small signal switching diode featuring 400V repetitive reverse voltage and 1A average rectified current. This diode offers a maximum forward surge current of 40A and a reverse recovery time of 1.8µs. Operating across a temperature range of -55°C to 150°C, it is housed in a compact SMA package. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay S1G-E3/5AT technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1.8us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Voltage | 400V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1G-E3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
