Vishay S1GA-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1GA-E3/61T to view detailed technical specifications.
No datasheet is available for this part.