The S1J is a surface mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 100uA. The diode is packaged in a DO-214AC case and measures 2.4mm in height, 2.92mm in width, and 4.57mm in length. It is not RoHS compliant.
Vishay S1J technical specifications.
| Package/Case | DO-214AC |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.4mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Voltage | 600V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.