
Surface mount switching diode with 600V repetitive reverse voltage and 1A average rectified current. Features a low 12pF capacitance and 1.8µs reverse recovery time. Designed for high-speed switching applications, this diode operates within a temperature range of -55°C to 150°C and offers a 40A peak non-repetitive surge current capability. Packaged in a compact SMA case, it is RoHS compliant and lead-free.
Vishay S1J-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.8us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1J-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
