General purpose rectifier diode, single element configuration, designed for switching applications. Features an 800V reverse voltage rating and a 1A forward current capacity. Offers a peak non-repetitive surge current of 30A. Packaged in a 2-pin SMA surface mount case, operating between -55°C and 150°C. Recovery time is 1800ns.
Vishay S1K technical specifications.
| Package/Case | SMA |
| Current | 1A |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1K to view detailed technical specifications.
No datasheet is available for this part.