
Surface mount small signal switching diode featuring 800V reverse voltage and 1A average rectified current. This diode offers a low capacitance of 12pF and a maximum surge current rating of 30A. Operating across a temperature range of -55°C to 150°C, it is RoHS compliant and lead-free. Packaged in tape and reel for efficient assembly.
Vishay S1K-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1.8us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1K-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.