
The S1MHE3_A/I general purpose rectifier diode from Vishay features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1kV and a peak non-repetitive surge current of 30A. The diode is packaged in a surface mount SMA package and is RoHS compliant.
Vishay S1MHE3_A/I technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1MHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.