Vishay S1PBHE3/85A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-220AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.8us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1PBHE3/85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.