Vishay S2010A technical specifications.
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Positions | 10 |
| Orientation | Vertical |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S2010A to view detailed technical specifications.
No datasheet is available for this part.