This 0.02uF ceramic capacitor features a maximum operating voltage of 1500VDC and a tolerance of 20%. It has a dielectric of Z5U and is a single layer ceramic (SLCC) type. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 10mm. It operates within a temperature range of -30 to 85 degrees Celsius.
Vishay S203M75Z5U283L0 technical specifications.
| Capacitance | 0.02uF |
| Voltage | 1500VDC |
| DC Rated Voltage | 1500VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay S203M75Z5U283L0 to view detailed technical specifications.
No datasheet is available for this part.