This 20nF ceramic capacitor from Vishay features a Z5U dielectric and a radial construction with a lead diameter of 0.6mm and a lead pitch of 10mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is lead-free and has a tolerance of 20%. It is available in bulk packaging with 500 pieces per package.
Vishay S203M75Z5UN63J0R technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | Z5U |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S203M75Z5UN63J0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.