Vishay S220J33SL0R64K7R technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | S |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S220J33SL0R64K7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.