
Radial ceramic capacitor with 22pF capacitance and 10% tolerance. Features Z5P dielectric, 1kV DC rated voltage, and a maximum operating temperature of 125°C. Constructed with straight radial leads, 0.6mm lead diameter, and 6.4mm lead pitch for through-hole mounting. Dissipation factor is 2.5%, with a radial package measuring 6.5mm diameter and 4mm thickness. RoHS compliant and lead-free.
Vishay S220K25SL0N63L6R technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Diameter | 6.5mm |
| Dielectric | Z5P |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S220K25SL0N63L6R to view detailed technical specifications.
No datasheet is available for this part.
