Vishay S220K25SL0N6TJ6R technical specifications.
| Capacitance | 22pF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S220K25SL0N6TJ6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.