Vishay S221K25Y5PN6TK5R technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Diameter | 6.5mm |
| Dielectric | Y5P |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S221K25Y5PN6TK5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.