Vishay S221K33Y5PS6TK7R technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay S221K33Y5PS6TK7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.