This 220pF ceramic disc capacitor features a 1000VDC working voltage and 20% tolerance. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 10 x 4 mm in size. It is suitable for use in high-voltage applications where a compact and reliable capacitor is required.
Vishay S221M39SL0N63K7 technical specifications.
| Capacitance | 220pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | SL0 |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4mm |
| Terminal Pitch | 7.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay S221M39SL0N63K7 to view detailed technical specifications.
No datasheet is available for this part.