This 220pF ceramic capacitor features a radial package with a kinked lead style and a 7.5mm lead pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging and has a voltage rating of 1kV with a 20% tolerance.
Vishay S221M39SL0N63K7R technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S221M39SL0N63K7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.