Cap Ceramic Single 0.0022uF 1000V X7R 10% (11 X 4mm) Radial 5mm 125°C Ammo
Vishay S222K43X7RN6UK5R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S222K43X7RN6UK5R to view detailed technical specifications.
No datasheet is available for this part.