The S222K43X7RN6VJ5R is a 2.2nF ceramic capacitor with a voltage rating of 1kV and a tolerance of 10%. It features a radial lead pitch of 5mm and is packaged in a tape and reel format. This component is suitable for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay S222K43X7RN6VJ5R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S222K43X7RN6VJ5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.