Vishay S222K43Y5PP6TL5R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 4 |
| Length | 11 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay S222K43Y5PP6TL5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.