Vishay S222K59Y5PR63K7 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | Y5P |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay S222K59Y5PR63K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.