Vishay S222M39Y5US6TK7R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S222M39Y5US6TK7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.